SSM6K514NU,LF

Toshiba
757-SSM6K514NULF
SSM6K514NU,LF

制造商:

说明:
MOSFET Small Low ON Resistane MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
40 V
12 A
8.9 mOhms
- 20 V, 20 V
1.4 V
7.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
商标: Toshiba
配置: Single
正向跨导 - 最小值: 6.8 S
产品类型: MOSFETs
系列: SSM6K
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel
单位重量: 8.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

USB Type-C™ Data Mux & Power Delivery Switches

Toshiba USB Type-C™ Data Mux and Power Delivery Switches support new features and new technology in mobile applications. Devices are charged with USB Power Delivery systems with higher charging voltages than before. For example, a 100W charging system delivers 20V/5A and would require a 30V-tolerant switch. Toshiba provides low-resistance 30V switches, including MOSFETs and IC switches, that provide overvoltage protection and slew rate control.

分立式恒温器解决方案

Toshiba分立式恒温器解决方案占位面积小,可靠性高,性能卓越。随着节能解决方案的需求节节攀升以及智能家居设备数量激增,智能恒温器的需求也水涨船高。高效节能、智能控制和降低单位能源成本是指导行业前进的几个关键参数。为了提高这些器件的功能和性能,除了延长使用寿命外,还必须降低功耗以及降低空间要求。’ Toshiba提供符合这些重要要求等的产品。凭借其最新的LDO技术和光电继电器,在恒温器和其他类似设计中取得了巨大成功。

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.

库存量: 5,015

库存:
5,015 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.1021 ¥8.10
¥3.7516 ¥37.52
¥3.3109 ¥331.09
¥2.486 ¥1,243.00
¥2.147 ¥2,147.00
整卷卷轴(请按3000的倍数订购)
¥1.8645 ¥5,593.50
¥1.469 ¥8,814.00
¥1.3786 ¥12,407.40
¥1.3447 ¥32,272.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。