T3DSO4104L-HD

Teledyne LeCroy
940-T3DSO4104L-HD
T3DSO4104L-HD

制造商:

说明:
台式示波器 1GHz, 10 GS/s ESR, 4 CH, 500 Mpts/Ch (Single Channel), 12-Bit HD Low Profile Oscilloscope

寿命周期:
新产品:
此制造商的新产品。

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥176,681.376 ¥176,681.38

产品属性 属性值 选择属性
Teledyne LeCroy
产品种类: 台式示波器
4 Channel
1 GHz
10 GSa/s
100 V to 240 V
Analog Oscilloscope
USB+Power
商标: Teledyne LeCroy
特点: Digital Trigger System
高度: 43 mm
接口类型: CAN, I2C, I2S, SPI, UART
长度: 421 mm
封装: Box
产品类型: Oscilloscopes
工厂包装数量: 1
子类别: Test Equipment
宽度: 391 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992

T3DSO4000L-HD Low Profile Oscilloscopes

Teledyne LeCroy T3DSO4000L-HD Low-Profile Oscilloscopes feature 4-channel and 8-channel (1U high and 2U high packages) models with analog bandwidth options from 500MHz to 2GHz. The low-profile form factor, combined with 12-bit high-resolution ADCs and a low-noise front end, provides impressive noise performance. The T3DSO4000L-HD oscilloscopes provide a maximum real-time sample rate of 10GSa/s per channel and a maximum memory depth of 500Mpts/ch (1 channel). These low-profile oscilloscopes consist of a built-in 25MHz waveform generator and support remote control over a LAN port. The T3DSO4000L-HD low-profile oscilloscopes are ideal for ATE systems and automated applications.