TCM 410J

EnOcean
808-TCM410J
TCM 410J

制造商:

说明:
Sub-GHz模块 Sub-GHz模块 Gateway Transceiver Module, 928 MHz - Japan

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥171.1385 ¥171.14
¥149.2165 ¥1,492.17
¥141.6116 ¥3,540.29
¥140.2895 ¥14,028.95
¥119.1924 ¥29,798.10

产品属性 属性值 选择属性
EnOcean
产品种类: Sub-GHz模块
RoHS:  
TCM 410J
928.35 MHz
0 dBm
UART
2.6 V
5 V
22 mA
27 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
商标: EnOcean
数据速率: 125 kB/s
湿度敏感性: Yes
产品: RF Transceivers
产品类型: Sub-GHz Modules
工厂包装数量: 250
子类别: Wireless & RF Modules
商标名: TCM 410J
零件号别名: S3063-K410
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5D992.c
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM410J Transceiver Modules

EnOcean TCM410J Transceiver Modules are gateway solutions designed to unlock the potential of EnOcean 928MHz radio systems. The EnOcean TCM410J boasts a seamless integration of bi-directional radio and serial interfaces, providing a transparent conduit for radio messages between an external host processor or PC. With the capability to encrypt outgoing radio communication and decrypt incoming radio communication, the TCM 410J ensures the highest level of data security.