TESDL3V3U1051M5 RKG

Taiwan Semiconductor
821-TESDL3V3U1051M5G
TESDL3V3U1051M5 RKG

制造商:

说明:
ESD保护二极管/TVS二极管 3.3V, 158W, 116pF, ESD Protection Diode & Array

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taiwan Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
1 Channel
SMD/SMT
14.1 V
5 V
SOD-523-2
11.2 A
158 W
116 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
商标: Taiwan Semiconductor
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.

库存量: 6,680

库存:
6,680 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.8928 ¥2.89
¥1.2995 ¥13.00
¥0.97632 ¥97.63
¥0.81021 ¥405.11
¥0.72772 ¥727.72
整卷卷轴(请按3000的倍数订购)
¥0.53788 ¥1,613.64
¥0.37177 ¥3,345.93
¥0.339 ¥8,136.00