TPS54160ADGQ

Texas Instruments
595-TPS54160ADGQ
TPS54160ADGQ

制造商:

说明:
开关稳压器 3.5-60Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54160ADGQR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,471

库存:
3,471 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.5275 ¥41.53
¥31.6852 ¥316.85
¥27.0522 ¥676.31
¥24.8939 ¥1,991.51
¥24.3176 ¥13,617.86
¥23.9899 ¥24,949.50
¥23.7413 ¥60,777.73
5,040 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥33.3576
最小:
1

类似产品

Texas Instruments TPS54160ADGQR
Texas Instruments
开关稳压器 3.5-60Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54160ADGQ

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
800 mV to 58 V
1.5 A
1 Output
3.5 V
60 V
116 uA
581 kHz
- 40 C
+ 125 C
TPS54160A
Tube
商标: Texas Instruments
输入电压: 3.5 V to 60 V
工作电源电流: 116 uA
产品类型: Switching Voltage Regulators
工厂包装数量: 80
子类别: PMIC - Power Management ICs
类型: Voltage Converter
单位重量: 23.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

德州仪器工业电源管理解决方案

德州仪器 携手 Wurth Electronics 为设计人员提供设计高度成功工业电源管理解决方案所需的所有工具。TI 和 Wurth Electronics 挑选了一系列合适的器件,用于多种模拟解决方案,如隔离式接口、工业和商用电源系统、能源存储/电池管理等。
了解更多

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.