TSX201XIK038M40000

CTS Electronic Components
774-TSX201XIK038M400
TSX201XIK038M40000

制造商:

说明:
晶振 38.40000MHz, 2.0x1.6mm Thermistor Crystal, Tol 10ppm, Stab 15ppm, ESR 80, -40/+85C, 8pF

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: 晶振
RoHS:  
38.4 MHz
8 pF
10 PPM
15 PPM
- 40 C
+ 85 C
SMD/SMT
10 uW
2 mm
1.6 mm
0.65 mm
Reel
Cut Tape
商标: CTS Electronic Components
安装风格: SMD/SMT
产品: Crystals
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
类型: Temperature Sensing Crystals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600080
TARIC:
8541600000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TSX Crystals

CTS Electronic Components TSX Crystals integrates a thermistor into a crystal unit to optimize space in circuit design and improve frequency-temperature compensation compared to conventional designs. These crystals support frequencies from 16MHz to 285MHz range and operate over a wide temperature range from -40°C to +105°C. The TSX crystals offer tight performance with frequency tolerance and stability options from ±10ppm to ±50ppm and low aging characteristics. These crystal units are packaged in ultra‑small, hermetic ceramic SMDs and are optimized for space‑constrained, low‑power designs. The TSX crystals are widely used in wireless communications, automotive, BLUETOOTH®, industrial, medical devices, low drive chipsets, and wearable devices.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,000
预期 2026/10/12
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.1588 ¥12.16
¥10.5881 ¥105.88
¥9.5937 ¥239.84
¥9.1869 ¥918.69
¥8.6897 ¥2,172.43
¥8.3507 ¥4,175.35
¥7.9778 ¥7,977.80
整卷卷轴(请按3000的倍数订购)
¥7.9665 ¥23,899.50