UF3C065080T3S

onsemi
431-UF3C065080T3S
UF3C065080T3S

制造商:

说明:
碳化硅MOSFET 650V/80MOSICFETG3TO220-3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: 碳化硅MOSFET
RoHS:  
Through Hole
TO-220-3
1 Channel
650 V
31 A
100 mOhms
- 25 V, + 25 V
4 V
51 nC
- 55 C
+ 175 C
190 W
Enhancement
AEC-Q101
SiC FET
商标: onsemi
配置: Single
下降时间: 11 ns
封装: Tube
产品类型: SiC MOSFETS
上升时间: 13 ns
系列: UF3C
工厂包装数量: 50
子类别: Transistors
晶体管极性: N-Channel
典型关闭延迟时间: 59 ns
典型接通延迟时间: 18 ns
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

UF3C SiC FETs

onsemi UF3C High-Performance SiC FETs are cascode Silicon Carbide (SiC) products that co-package high-performance G3 SiC JFETs with a cascode-optimized Si MOSFET to produce a standard gate drive SiC device. This series exhibits ultra-low gate charge and is excellent for switching inductive loads and applications requiring a standard gate drive. The onsemi UF3C SiC FETs are available in 650V, 1200V, and 1700V versions and are offered in D2PAK-3, D2PAK-7, D2PAK-7L, TO-247-3L, TO-247-4L, and TO-220-3L packages.

High-Performance SiC FETs

onsemi High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

库存量: 507

库存:
507 可立即发货
生产周期:
33 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 50
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.1408 ¥104.14
¥60.0143 ¥600.14