UHF3-0.750-Y-67

Bivar
749-UHF3-0.750-Y-67
UHF3-0.750-Y-67

制造商:

说明:
LED 光导管 Unibody High Flex, IP 67, 3mm Light Pipe Diameter, .750 in. Light Pipe Length, Adapter Included

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED 光导管
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
3.6 mm
Round
19.05 mm
Silicone
IP67
UHF
Bulk
商标: Bivar
尺寸: 2.8 mm x 19.05 mm
产品类型: LED Light Pipes
工厂包装数量: 100
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UHF Series Silicone Flexible Light Pipes

BIVAR Unibody High Flex (UHF) Series Silicone Flexible Light Pipes are IP67-rated light pipes manufactured with clear silicone pipe and lens construction process. These light pipes simplify the design process by providing a one-piece patent pending rib design that seals and protects from ingress. This offers strong panel retention without requiring gasket, nut, and/or washer hardware. The Silicone used in these light pipes provides a broader operating temperature range of -40°C to 200°C. The UHF light pipes are specifically designed for applications that present challenging design requirements like space constraints, pathway impediments, and environmental conditions. 

库存量: 92

库存:
92
可立即发货
在途量:
100
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.9171 ¥36.92
¥25.0973 ¥250.97
¥21.1875 ¥2,118.75
¥17.8088 ¥8,904.40
¥16.9387 ¥16,938.70
¥16.6788 ¥41,697.00
¥16.159 ¥80,795.00
10,000 报价