UHF4-0.750-Y-67

Bivar
749-UHF4-0.750-Y-67
UHF4-0.750-Y-67

制造商:

说明:
LED 光导管 Unibody High Flex, IP 67, 4mm Light Pipe Diameter, .750 in. Light Pipe Length, Adapter Included

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED 光导管
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
4.6 mm
Round
19.05 mm
Silicone
IP67
UHF
Bulk
商标: Bivar
尺寸: 3.9 mm x 19.05 mm
产品类型: LED Light Pipes
工厂包装数量: 100
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UHF Series Silicone Flexible Light Pipes

BIVAR Unibody High Flex (UHF) Series Silicone Flexible Light Pipes are IP67-rated light pipes manufactured with clear silicone pipe and lens construction process. These light pipes simplify the design process by providing a one-piece patent pending rib design that seals and protects from ingress. This offers strong panel retention without requiring gasket, nut, and/or washer hardware. The Silicone used in these light pipes provides a broader operating temperature range of -40°C to 200°C. The UHF light pipes are specifically designed for applications that present challenging design requirements like space constraints, pathway impediments, and environmental conditions. 

库存量: 78

库存:
78 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.4765 ¥38.48
¥27.1878 ¥271.88
¥21.3683 ¥2,136.83
¥18.8484 ¥9,424.20
¥17.9783 ¥17,978.30
¥17.7184 ¥44,296.00
¥17.3681 ¥86,840.50
10,000 报价