UIQ48T48050PDA0G

Bel Power Solutions
784-UIQ48T48050PDA0G
UIQ48T48050PDA0G

制造商:

说明:
DC/DC转换器 - 机箱安装型 18-75Vin 5.0Vout 48A TH POS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥532.3656 ¥26,618.28
¥532.117 ¥53,211.70
250 报价

产品属性 属性值 选择属性
Bel Power Solutions
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
Isolated
1 Output
240 W
48 V
18 V
75 V
5 V
48 A
2.25 kV
1/4 Brick
58.4 mm
36.8 mm
11.18 mm
商标: Bel Power Solutions
输入电压: 18 V to 75 V
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Chassis
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 25
子类别: DC-DC Converters
单位重量: 62 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

UIQ High-Performance DC-DC Converters

Bel Power Solutions UIQ High-Performance DC-DC Converters offer a high-efficiency single output, in a 1/4 brick package. These 20A, 48A, and 72A converters are specifically designed for operation in systems that have limited airflow and increased ambient temperatures. The UIQ series utilizes the same pinout and input/output functionality of industry-standard quarter bricks. A heat spreader (-xDxBx suffix) provides an effective thermal interface for cold-plate and heat-sinking options. Bel Power Solutions UIQ High-Performance DC-DC Converters operate from a wide 18V to 75V input range and provide a fully regulated 3.3V, 5V, and 12V output voltage as well as optimized thermal efficiency.