UJ3N120035K3S

onsemi
431-UJ3N120035K3S
UJ3N120035K3S

制造商:

说明:
JFET 1200V/35MOSICJFETG3TO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: JFET
RoHS:  
SiC
Through Hole
TO-247-3
N-Channel
Single
1.2 kV
20 V
63 A
35 mOhms
429 W
- 55 C
+ 175 C
UJ3N
AEC-Q101
Tube
商标: onsemi
产品类型: JFETs
工厂包装数量: 600
子类别: Transistors
商标名: SiC JFET
单位重量: 13.633 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

UJ3N Normally-On JFET Transistors

onsemi UJ3N JFET Transistors are high-performance, SiC Normally-On Junction Gate Field-Effect Transistors with options ranging from 650V to 1700V. This series exhibits ultra-low on resistance (RDS(ON)), as low as 25mΩ, and low gate charge (QG), allowing for low conduction and reduced switching loss. The device's normally-on characteristics with low RDS(ON) at VGS = 0V are also ideal for current protection circuits without the need for active control. The UJ3N JFET transistors are also commonly used in series connection with a Si-MOSFET as robust "Supercascodes," giving all of the advantages of wide band-gap technology with very high operating voltages and easy gate drive.

库存量: 533

库存:
533 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 30
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥330.3781 ¥330.38
¥224.6101 ¥2,246.10