USBC-FS-RS232-0V-1800-WE

Connective Peripherals
734-USBC-FS-RS232-0V
USBC-FS-RS232-0V-1800-WE

制造商:

说明:
USB数据线/IEEE 1394数据线 USB-C RS232 Serial Cable 1.8m wire end

产品属性 属性值 选择属性
Connective Peripherals
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB 2.0
USB Type C
24 Position
No Connector
Male
26 AWG
1.8 m
Black
Bulk
USBC
商标: Connective Peripherals
数据速率: 1 MBd
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.

库存量: 79

库存:
79 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥334.1749 ¥334.17
¥284.5453 ¥2,845.45
¥267.0868 ¥6,677.17
¥263.1205 ¥13,156.03
¥242.272 ¥24,227.20
¥225.6497 ¥56,412.43
500 报价