UTPSP15BUY

Panduit
644-UTPSP15BUY
UTPSP15BUY

制造商:

说明:
网线/网络连接线 Copper Patch Cord, Cat 6, Blue UTP Cable, 15 Feet

库存量: 9

库存:
9 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥227.1413 ¥227.14
¥209.1065 ¥2,091.07
¥202.5751 ¥5,064.38
¥200.8349 ¥10,041.75
¥196.4505 ¥19,645.05
¥190.8231 ¥47,705.78
¥186.6082 ¥93,304.10
1,000 报价

产品属性 属性值 选择属性
Panduit
产品种类: 网线/网络连接线
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
4.572 m (15 ft)
商标: Panduit
外壳材料: Polycarbonate (PC)
产品类型: Ethernet Cables / Networking Cables
系列: UTPSP
屏蔽: Unshielded
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Pan-Net
USOC 代码: RJ45
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8544422000
JPHTS:
853669000
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

UTPSP TX6™ Plus Patch Cords

Panduit UTPSP UTPSP TX6™ Plus Patch Cords feature 24AWG unshielded twisted pair stranded copper cable with enhanced performance modular plug at each end. These patch cords offer multiple colored UTP cables for design flexibility with a clear strain relief boot on each modular plug. The UTPSP category 6 patch cords are compatible with T568A and T568B wiring schemes. These patch cords provide identification of performance level, length, and quality control number for future traceability. Typical applications include Ethernet 10BASE-T, 100BASE-T, 1000BASE-T, 10GBASE-T, 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and Voice over Internet Protocol (VoIP).