VPM18-8800

Triad Magnetics
553-VPM18-8800
VPM18-8800

制造商:

说明:
电源变压器 MEDICAL GRADE PWR TOROID 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 7

库存:
7 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥807.724 ¥807.72
¥618.3812 ¥4,947.05
¥601.2617 ¥14,430.28
¥600.4368 ¥33,624.46
¥599.6119 ¥62,359.64
256 报价

产品属性 属性值 选择属性
Triad Magnetics
产品种类: 电源变压器
RoHS:  
100 VAC, 120 VAC, 220 VAC, 240 VAC
9 V/18 V
160 VA
17.6 A/8.8 A
Chassis
Dual Primary Winding
Dual Secondary Winding
52 mm
113 mm
VPM
商标: Triad Magnetics
产品类型: Toroidal Transformers
工厂包装数量: 8
子类别: Transformers
端接类型: Wire Leads
单位重量: 1.8 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

VPM Series Toroidal Medical Power Transformers

Triad Magnetics VPM Series Toroidal Medical Power Transformers offer both 4KV of dielectric isolation and low-voltage step-down. The units feature toroidal construction to help reduce stray fields, increase efficiency, and minimize size compared to traditional EI transformers. The toroidal construction with dual secondary cores to allow for both series and parallel connections, maintain low leakage current, low stray fields, regulation between 0.7% and 12.3%, and low temperatures rises of only +25°C to +55°C. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and a +140°C self-resetting thermal switch is included in each primary.