XC6124E627MR-G

Torex Semiconductor
865-XC6124E627MR-G
XC6124E627MR-G

制造商:

说明:
监控电路

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 监控电路
RoHS:  
Voltage Monitor
SMD/SMT
SOT-25-5
2.7 V
1 Input
CMOS, Open Drain
No Manual Reset
Watchdog
Backup
200 ms
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Torex Semiconductor
工作电源电流: 12 uA
Pd-功率耗散: 250 mW
功率失效检测: Yes
产品类型: Supervisory Circuits
静态电流: 5 uA
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电源电压-最小: 1 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.

库存量: 2,783

库存:
2,783 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.17 ¥10.17
¥7.2885 ¥72.89
¥6.5653 ¥164.13
¥5.7743 ¥577.43
¥5.6274 ¥1,406.85
整卷卷轴(请按3000的倍数订购)
¥4.7799 ¥14,339.70
¥4.6669 ¥28,001.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。