XC6206P202MR-G

Torex Semiconductor
865-XC6206P202MR-G
XC6206P202MR-G

制造商:

说明:
低压差稳压器 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SOT-23-3
2 V
120 mA
1 Output
Positive
1 uA
1.8 V
6 V
Fixed
- 40 C
+ 85 C
350 mV
Reel
Cut Tape
MouseReel
商标: Torex Semiconductor
线路调整率: 0.05 %/V
负载调节: 50 mV
工作电源电流: 1 uA
Pd-功率耗散: 250 mW
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: Positive Voltage Regulator
电压调节准确度: 2 %
单位重量: 37 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XC62x LDO Voltage Regulators

Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.

库存量: 3,075

库存:
3,075 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.1302 ¥5.13
¥3.5934 ¥35.93
¥3.2883 ¥82.21
¥2.8702 ¥287.02
¥2.6668 ¥666.70
¥2.5425 ¥1,271.25
¥2.4521 ¥2,452.10
整卷卷轴(请按3000的倍数订购)
¥2.3278 ¥6,983.40
¥2.2148 ¥13,288.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。