XC6216B362MR-G

Torex Semiconductor
865-XC6216B362MR-G
XC6216B362MR-G

制造商:

说明:
低压差稳压器 28V Input Voltage Regulator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SOT-25-5
3.6 V
150 mA
1 Output
5 uA
2 V
28 V
30 dB
Fixed
- 40 C
+ 85 C
1.3 V
Reel
Cut Tape
MouseReel
商标: Torex Semiconductor
线路调整率: 0.15 %/V
负载调节: 50 mV
工作电源电流: 5 uA
Pd-功率耗散: 250 mW
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: Positive Voltage Regulator
电压调节准确度: 2 %
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XC62x LDO Voltage Regulators

Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.

库存量: 3,000

库存:
3,000 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.5202 ¥8.52
¥6.0907 ¥60.91
¥5.5144 ¥137.86
¥4.859 ¥485.90
¥4.5426 ¥1,135.65
¥4.3505 ¥2,175.25
¥4.2262 ¥4,226.20
整卷卷轴(请按3000的倍数订购)
¥4.0454 ¥12,136.20
¥3.9098 ¥23,458.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。