XC6351A035MR-G

Torex Semiconductor
865-XC6351A035MR-G
XC6351A035MR-G

制造商:

说明:
开关稳压器 Inverter Charge Pump

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SOT-26-6
Inverting
- 1.2 V to 5 V
50 mA
1 Output
1.2 V
5 V
100 uA
35 kHz
- 30 C
+ 80 C
Reel
Cut Tape
MouseReel
商标: Torex Semiconductor
输入电压: 1.2 V to 5 V
工作电源电流: 310 uA
产品类型: Switching Voltage Regulators
关闭: No Shutdown
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电源电压-最小: 1.2 V
类型: Charge Pump Voltage Inverter IC
单位重量: 15 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XC63x Switching Voltage Regulators

Torex Semiconductor XC63x Switching Voltage Regulators are efficient power management ICs designed for various applications, predominantly battery-operated devices. These voltage regulators simplify circuit design by minimizing the need for external components. This includes generating highly efficient negative voltages with the XC6351A inverter ICs or configuring a step-up circuit with the XC6371/XC6372 DC/DC converters. The XC6351A ICs excel with low power consumption and CE function, allowing for total power consumption reduction when the output is shut down. Similarly, the XC6371/XC6372 DC/DC converters offer PWM or PWM/PFM control options, ensuring high efficiency across various load conditions. These switching voltage regulators are EU RoHS-compliant and Pb-free. Other key applications include cellular and portable phones, note and tablet PCs, miniature LCD panels, and PDAs.

库存量: 70

库存:
70 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.0118 ¥10.01
¥7.2433 ¥72.43
¥6.554 ¥163.85
¥5.7856 ¥578.56
¥5.424 ¥1,356.00
¥5.2093 ¥2,604.65
¥5.0511 ¥5,051.10
整卷卷轴(请按3000的倍数订购)
¥4.8929 ¥14,678.70
¥4.8364 ¥29,018.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。