XC9504B095AR-G

Torex Semiconductor
865-XC9504B095AR-G
XC9504B095AR-G

制造商:

说明:
开关控制器 2ch. Step-Down / Inverting DC/DC Controller IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥11.0853 ¥11,085.30
¥10.9158 ¥21,831.60
¥10.7576 ¥53,788.00

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 开关控制器
RoHS:  
Boost
2 Output
500 kHz
87 %
900 mV to 10 V
20 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
商标: Torex Semiconductor
绝缘: Non-Isolated
工作电源电流: 165 uA
工作电源电压: 2 V to 10 V
输出类型: Adjustable
产品: Voltage Controllers
产品类型: Switching Controllers
系列: XC9504
关闭: No Shutdown
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XC95x Step-Up/Step-Down DC/DC Controller ICs

Torex Semiconductor XC95x Step-Up/Step-Down DC/DC Controller ICs offer high switching frequencies to reduce the size of external components. These ICs are designed for high efficiency. The XC9504 controller ICs achieve this through PWM or PWM/PFM control, and the XC9515 controller ICs minimize ON resistance to enhance efficiency. The XC9504 ICs boast selectable control modes, while the XC9515 ICs offer a built-in voltage detector with a delay circuit and manual reset function for control. The XC9504 ICs feature an internally set soft-start (10ms) to protect against rush currents and overshoot, and the XC9515 ICs feature an Under-Voltage Lock-Out (UVLO) function. The XC95x controller ICs are EU RoHS-compliant and Pb-free. Typical applications include LCD TVs.