结果: 299
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2166NT Processor, four 8GB DDR4 , two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Molex RF连接器/同轴连接器 BNC STRAIGHT CABLE CONNECTOR 75 OHM

Molex RF连接器/同轴连接器 BNC STR PLUG 50 OHM

KYOCERA AVX 信号调节 DIR COUPLER 2000MHz

Fairview Microwave 信号调节 Analog Phase Shifter, 1 GHz to 2 GHz, 360 degree Phase Range, 0V to +12V Control Voltage, Max Pin +27 dBm , SMA
Fairview Microwave 信号调节 Adjustable Phase Shifter, DC to 2GHz, With an Adjustable Phase of 60 Deg. Per GHz and SMA
Fairview Microwave 信号调节 Adjustable Phase Shifter, DC to 2GHz, With an Adjustable Phase of 90 Deg. Per GHz and SMA
Fairview Microwave 信号调节 Adjustable Phase Shifter, DC to 2GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector
Fairview Microwave 信号调节 Adjustable Phase Shifter, DC to 2GHz, With an Adjustable Phase of 90 Deg. Per GHz with N-type connector
Fairview Microwave 信号调节 6 Bit TTL Programmable Phase Shifter, 1 GHz to 2 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, +27 dBm Max Pin, SMA
Fairview Microwave 信号调节 SMA Directional Coupler 20 dB 1 GHz to 2 GHz Rated to 50 Watts
Fairview Microwave 信号调节 SMA 180 Degree Hybrid Coupler from 1 GHz to 2 GHz Rated to 50 Watts
Fairview Microwave 信号调节 4 Way Power Divider SMA Connectors Wilkinson From 500 MHz to 2 GHz Rated at 30 Watts
Fairview Microwave 信号调节 3 Way Power Divider SMA Connectors From 1 GHz to 2 GHz Rated at 30 Watts
Fairview Microwave 信号调节 High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 19 dBm Flat Leakage, 500 MHz to 2 GHz
Fairview Microwave 信号调节 High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 19 dBm Flat Leakage, 1 GHz to 2 GHz
Fairview Microwave 信号调节 8 Way Power Divider SMA Connectors From 500 MHz to 2 GHz Rated at 30 Watts
Fairview Microwave 信号调节 Tunable Band Reject Filter With N Female Connectors From 1 GHz to 2 GHz With a 1% Bandwidth
Fairview Microwave 信号调节 High Power Limiter, SMA, 200W Peak Power, 200 us Recovery, 16 dBm Flat Leakage, 500 MHz to 2 GHz
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C.
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C.
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. 4x SODIMM sockets.
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range.
congatec 模块化计算机 - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range.