ATS-VC-010-C1-R2

Advanced Thermal Solutions
984-ATS-VC-010-C1-R2
ATS-VC-010-C1-R2

制造商:

说明:
液冷板、液冷和热管道 Vapor Chamber, Acetone, Mesh Wick, Aluminum, 50mm L, 50mm W, 1.75mm H, 10W qMax

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 22

库存:
22
可立即发货
在途量:
4
预期 2026/3/19
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥670.6663 ¥670.67
¥607.5219 ¥6,075.22
¥566.9662 ¥14,174.16
¥546.7279 ¥27,336.40
¥526.5009 ¥52,650.09

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 液冷板、液冷和热管道
RoHS:  
Vapor Chambers
Mesh Vapor Chamber
Aluminum
50 mm
50 mm
1.75 mm
Thermal Management Applications
商标: Advanced Thermal Solutions
组装国: Not Available
扩散国家: Not Available
原产国: US
封装: Bulk
系列: ATS-VC
工厂包装数量: 1
单位重量: 7.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

ATS-VC Aluminum Vapor Chambers

Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers are vacuum-sealed heat spreaders with a wick structure lining the inside walls. These unique cooling solutions are used in high-power density or total power applications where a traditional heat sink becomes conduction-limited. The ATS-VC vapor chambers quickly spread heat in multiple directions and allow for cooling to get close to the heat source. These vapor chambers are available in 25mm x 25mm to 250mm x 250mm dimensions and less than 6mm in thickness. The ATS-VC vapor chambers feature mesh or groove wick type and Acetone as the working fluid. These vapor chambers include no moving parts and require no external parts. The ATS-VC vapor chambers are ideal for graphic card cooling, PCs, LED cooling, mobile devices, Solid State Disk Drive (SSD) cooling, and servers.