10028916-5544P00LF

Amphenol FCI
649-10289165544P00LF
10028916-5544P00LF

制造商:

说明:
高速/模块连接器 POWER 2X2 RECEPTACL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1440   倍数: 480
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥80.3204 ¥115,661.38

产品属性 属性值 选择属性
Amphenol
产品种类: 高速/模块连接器
RoHS:  
Receptacles
2 mm
Press Fit
Gold
AirMax VS
Tube
商标: Amphenol FCI
触点材料: Copper Alloy
外壳材料: Thermoplastic (TP)
方向: Vertical
产品类型: High Speed / Modular Connectors
叠放高度: 12.5 mm
工厂包装数量: 60
子类别: Backplane Connectors
商标名: Airmax Power
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AirMax VS® High-Speed Signal Connectors

Amphenol FCI AirMax VS® High-Speed Signal Connectors are used to connect compute blade modules, compute blade mezzanine modules, or chassis management modules (CMM) to a midplane or backplane in a Server System Infrastructure (SSI) modular blade server chassis. The high-speed interconnect channels support industry-standard technologies such as PCI Express Gen 2, Infiniband QDR, 8Gb/s Fibre Channel, and Backplane Ethernet. Amphenol FCI AirMax VS High-Speed Signal Connectors feature low insertion loss and crosstalk. The high-speed serial data rates can scale to 12.5Gb/s, while the opposed dual-beam receptacle contact structure provides high reliability. These compact 2x2 power connectors provide capacity for up to 20A per contact and utilize rugged guide modules to enable proper alignment.

AirMax VS®连接器

Amphenol FCI AirMax VS®硬公制连接器系列包括VS、VS2和VSe背板连接器以及硬公制电源连接器。AirMax系列支持12.5Gb/s到25Gb/s的速度范围,并与现有的AirMax设计向后兼容,便于设计人员轻松升级到更高的速度。

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.