Z4GP2 SMD Bridge Rectifiers

Comchip Technology ZGP206-HF - Z4GP210-HF SMD Bridge Rectifiers and ZGP206L-HF - Z4GP210L-HF Low VF SMD Bridge Rectifiers have a low reverse current (600 to 1000V) that reduces thermal drift and remains stable at high temperature. Comchip ZGP2 devices have a 2A forward current. This high current capability along with the rectifiers' high efficiency makes them ideal for use in a variety of applications, including communication equipment, LED lighting, AC/DC power supplies, and DC/DC converters.

结果: 6
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 安装风格 端接类型 封装 / 箱体 If - 正向电流 峰值反向电压 Vf - 正向电压 最大浪涌电流 最小工作温度 最大工作温度 长度 宽度 高度 系列 封装
Comchip Technology 桥式整流器 Low VF 2A 600V 5,469库存量
最低: 1
倍数: 1
卷轴: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 920 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel
Comchip Technology 桥式整流器 2A 1000V 6,019库存量
最低: 1
倍数: 1
卷轴: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel
Comchip Technology 桥式整流器 2A 800V 6,562库存量
最低: 1
倍数: 1
卷轴: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 800 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP208 Reel, Cut Tape, MouseReel
Comchip Technology 桥式整流器 2A 600V 4,055库存量
最低: 1
倍数: 1
卷轴: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel
Comchip Technology 桥式整流器 Low VF 2A 800V 交货期 16 周
最低: 1
倍数: 1
卷轴: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 800 V 920 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP208 Reel, Cut Tape, MouseReel
Comchip Technology 桥式整流器 Low VF 2A 1000V 交货期 16 周
最低: 1
倍数: 1
卷轴: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 920 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel