151-03539

HellermannTyton
329-151-03539
151-03539

制造商:

说明:
电缆固定件和配件 Bolt Mount Ratchet Clamp for High Torque, 0.50 - 0.77" Bundle, 0.33" Hole, PA66HIRHSUV, BK, 160/bag

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 180

库存:
180 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.9785 ¥21.98
¥17.5489 ¥175.49
¥16.6788 ¥833.94
¥15.4584 ¥1,545.84
¥14.6787 ¥4,403.61
¥13.9894 ¥8,393.64
¥13.4583 ¥14,131.22
¥12.6786 ¥32,330.43

产品属性 属性值 选择属性
HellermannTyton
产品种类: 电缆固定件和配件
RoHS:  
Polyamide (PA)
Black
19.56 mm
35.1 mm
86.1 mm
商标: HellermannTyton
组装国: Not Available
扩散国家: Not Available
原产国: US
直径: 9.1 mm
可燃性等级: UL 94 HB
高度: 30.4 mm
产品: Cable Clamps
工厂包装数量: 150
子类别: Wire & Cable Management
零件号别名: 089306480938
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.