T50R6C2

HellermannTyton
329-T50R6C2
T50R6C2

制造商:

说明:
电缆束带 T50R BLU TIE 7.9

产品属性 属性值 选择属性
HellermannTyton
产品种类: 电缆束带
RoHS:  
Cable Ties
Blue
Polyamide (PA66), Nylon 6.6
202 mm
4.6 mm
UL
商标: HellermannTyton
最大光束直径: 50 mm
封装: Bulk
系列: T50
工厂包装数量: 100
子类别: Wire & Cable Management
零件号别名: 089306088479 116-05016
单位重量: 1.406 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.

供货情况

库存:
6,200 可于 5 天后发货
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.1865 ¥118.65
¥1.1413 ¥228.26
¥1.04186 ¥520.93
¥0.65992 ¥659.92
¥0.61698 ¥1,233.96