MPQ7228GQJE-0000-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ7228GQJE-P
MPQ7228GQJE-0000-AEC1-P

制造商:

说明:
LED照明驱动器IC 16-Channel Current Sink LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
16 Output
QFN-32
18 V
2.5 V
250 Hz to 1 kHz
MPQ7228
- 40 C
+ 150 C
Reel
商标: Monolithic Power Systems (MPS)
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 16 Channel
Pd-功率耗散: 5.9 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 20 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8542399000
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ7228-AEC1 LED驱动器

Monolithic Power Systems (MPS) MPQ7228-AEC1 LED驱动器优化用于动画或动态照明应用。这些16通道灌电流LED驱动器具有自适应反馈控制 (AFC) 和UART接口。MPQ7228-AEC1 LED驱动器每通道采用12位脉宽调制 (PWM) 调光和6位模拟调光寄存器,每个通道均可单独控制。每个通道的额定电流高达200mA,16个IC可级联在一起,创建256通道解决方案。MPQ7228-AEC1驱动器采用QFN-32 (5mm x 6mm)封装,符合AEC-Q100标准。 

供货情况

库存:

备用包装

制造商零件编号:
包装:
Cut Tape
供货情况:
库存量
单价:
¥41.9343
最小:
1