S10KC & S10MC Surface-Mount Rectifiers

PANJIT S10KC and S10MC Surface-Mount Rectifiers are designed for modern electronics and come in 94V-0 flammable plastic packages for safety. PANJIT S10KC and S10MC are ideal for surface-mounted applications. The devices are easy to install and feature glass passivated junctions. The rectifiers with -AU at the end of the part number means the devices meet AEC-Q101 standards.

结果: 4
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 Vr - 反向电压 If - 正向电流 类型 配置 Vf - 正向电压 最大浪涌电流 Ir - 反向电流 最小工作温度 最大工作温度 资格 封装
Panjit 整流器 SMC Package,Surface Mount Rectifier(10A/800V),AEC-Q101 qualified 2,697库存量
最低: 1
倍数: 1
: 800

SMD/SMT SMC-2 800 V 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit 整流器 SMC Package,Surface Mount Rectifier(10A/1000V) 1,885库存量
最低: 1
倍数: 1
: 800

SMD/SMT SMC-2 1 kV 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit 整流器 SMC Package,Surface Mount Rectifier(10A/800V) 659库存量
最低: 1
倍数: 1
: 800

SMD/SMT SMC-2 800 V 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit 整流器 SMC Package,Surface Mount Rectifier(10A/1000V),AEC-Q101 qualified
2,399预期 2026/9/21
最低: 1
倍数: 1
: 800

SMD/SMT SMC-2 1 kV 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel