ASX04004-R

PUI Audio
665-ASX04004R
ASX04004-R

制造商:

说明:
扬声器与变频器 EXCITER 40MM 4 OHM 3W 86DB 450 HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 200   倍数: 200
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.1891 ¥10,637.82

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
RoHS:  
Speakers
Exciter
Adhesive Mount
450 Hz
86 dBA
4 Ohms
3 W
Round
Solder Tab
- 20 C
+ 60 C
40 mm
16 mm
Neodymium Iron Boron (NdFeB)
商标: PUI Audio
尺寸: 36.8 mm L x 36.8 mm W x 12.5 mm H
高度: 12.5 mm
封装: Bulk
产品类型: Speakers & Transducers
自谐振频率: 400 Hz
系列: ASX
工厂包装数量: 200
子类别: Audio Devices
单位重量: 46.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

ASX Audio Sound eXciters

PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.