SMT-0927-S-HT-R

PUI Audio
665-SMT0927SHTR
SMT-0927-S-HT-R

制造商:

说明:
扬声器与变频器 TRANSDUCER 3.6V0-P 95DB 2700HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
RoHS:  
Transducers
Electromagnetic
Board Mount
95 dBA
Square
Gullwing Lead
- 40 C
+ 105 C
8.5 mm
8.5 mm
商标: PUI Audio
电流额定值: 100 mA
尺寸: 8.5 mm x 8.5 mm x 4 mm
高度: 4 mm
封装: Reel
封装: Cut Tape
产品类型: Speakers & Transducers
自谐振频率: 2.7 kHz
系列: SMT-09
工厂包装数量: 1000
子类别: Audio Devices
电压额定值: 3.6 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8518290000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMT-09 Transducers

PUI Audio SMT-09 Transducers are surface-mount transducers with a 1.9mm thickness and a with a directional resonant frequency of 5200Hz. SMT-09 Transducers are designed for space-limited electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as Wi-Fi®-enabled thermostats. PUI SMT-0952-T-5V-R features a directional resonant frequency of 5200Hz, making it ideal for location-based tracker alarms to help users find the device based on sound. The SMT-0940-T-3V-R is designed with a lower resonant frequency for multi-tone output while remaining thin. SMT-09 Transducers are piezo-based audio solutions that offer low current consumption, battery-friendly 3mA or 1mA max. The series also allows for a 1-25Vp-p voltage range with easy output scalability.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

库存量: 2,359

库存:
2,359 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.0741 ¥13.07
¥10.3395 ¥103.40
¥9.3451 ¥233.63
¥8.7688 ¥438.44
¥8.1134 ¥811.34
¥7.4128 ¥1,853.20
¥7.345 ¥3,672.50
整卷卷轴(请按1000的倍数订购)
¥6.8591 ¥6,859.10