SLG59M1470V

Renesas / Dialog
402-SLG59M1470V
SLG59M1470V

制造商:

说明:
电源开关 IC - 配电 3 mm2 fast turn on, 0.95 VD Nano-Power

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 电源开关 IC - 配电
RoHS:  
1 Output
6 A
9.8 mOhms
2.5 V to 5.5 V
+ 85 C
SMD/SMT
TDFN-9
SLG59M1470V
Reel
Cut Tape
MouseReel
商标: Renesas / Dialog
产品: Load Switches
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.5 V
商标名: GreenFET
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations. 

SLG59M14xx Series Charge Pumps

Renesas / Dialog SLG59M14xx Series Charge Pumps are 40mΩ 1.0A or 17mΩ 2.5A GreenFET 3 load switches with the discharge designed for load switching applications. The parts come with one or two MOSFETs, each controlled by a single ON control pin. The MOSFET's ramp rate is adjustable depending on the input current level of the ON pin. The Dialog Semiconductor SLG59M14xx Series Charge Pumps are ideal for notebooks and tablets, servers, and telecommunications equipment.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,231
预期 2026/11/9
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.7688 ¥8.77
¥6.2828 ¥62.83
¥5.6613 ¥141.53
¥4.9833 ¥498.33
¥4.6556 ¥1,163.90
¥4.4635 ¥2,231.75
¥4.3392 ¥4,339.20
整卷卷轴(请按3000的倍数订购)
¥4.1132 ¥12,339.60
¥3.9776 ¥23,865.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。