High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

结果: 3
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 系列 功率额定值 容差 最小工作温度 最大工作温度 外壳代码 - in 外壳代码 - mm 长度 宽度 高度 应用 特点
ROHM Semiconductor 厚膜电阻器 - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W 0.5
Reel, Cut Tape SDR 660 mW 0.5 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜电阻器 - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W 1
Reel, Cut Tape SDR 660 mW 1 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜电阻器 - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W 5
Reel, Cut Tape SDR 660 mW 5 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors