KIT-RMCF2512FT-21

SEI Stackpole
708-KITRMCF2512FT-21
KIT-RMCF2512FT-21

制造商:

说明:
电阻器套件 RMCF 2512 1Ohm-10kOhm 97 E24 Values 20 Pcs

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 12

库存:
12 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥521.6306 ¥521.63
¥462.0457 ¥4,620.46

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 电阻器套件
RoHS:  
RMCF
Resistor Kit
SMD/SMT
1 Ohms to 10 kOhms
1 %
Bulk
商标: SEI Stackpole
每个值件数: 20
值数量: 97
产品类型: Resistor Kits
工厂包装数量: 1
子类别: Resistors
总件数: 1940
类型: Thick Film Chip Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RMCF & CSR Engineering Kits

Stackpole Electronics RMCF and CSR Engineering Kits include a wide range of resistors that are halogen free, RoHS compliant, and REACH compliant. The RMCF thick film chip resistor kit features 30 pieces of each standard value for sizes 01005, 0201, and 0402, as well as 20 pieces of each standard value for sizes 0603 and larger. The RMCF kit provides up to 97 values and 1% or 5% tolerance. The Stackpole CSR current sensing resistor kit offers 20 pieces each of 21 common resistance values for sizes 1206 and 2010, along with 20 pieces each of 27 common resistance values for size 2512.