Automotive Fans

Sunon Automotive Fans feature up to a 13,000 RPM fan speed and ball bearings or a proprietary Vapo-Bearing™ technology, which virtually eliminates wobbling and reduces bearing wear. Sunon's automotive portfolio includes cooling solutions for infotainment systems, seat ventilation, electric vehicle (EV) battery packs, hybrid EV (HEV) battery packs, and LED head lighting. Sunon Automotive Fans are ISO/TS 16949 certified and specifically designed for automotive applications. Fan sizes range from 40mm to 97mm in height and 40mm to 80mm in width.

结果: 2
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 高度 深度 宽度 工作电源电压 气流 速度 轴承类型 噪声 功率额定值 特点 外壳材料 端接类型 系列
Sunon 直流风扇 Axial Fan, 40x40x20mm, 12VDC, 0.79"H2O, 3x Wire, Auto Restart, Tach, Head Lamp 无库存交货期 16 周
最低: 200
倍数: 1

Axial 40 mm 20 mm 40 mm 12 VDC 14 CFM (0.4 m3/min) 13000 RPM Ball 46.5 dBA 2.43 W Auto Restart, Tachometer Polybutylene Terephthalate (PBT) Wire Leads - 3 PF
Sunon 直流风扇 Axial Fan, 40x40x20mm, 13.5VDC, 0.79"H2O, Auto Restart, Application: Head Lamp 无库存交货期 16 周

Axial 40 mm 20 mm 40 mm 13.5 VDC 14 CFM (0.4 m3/min) 13000 RPM Ball 46.5 dBA 2.43 W Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 PF