所有结果 (176)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS

Espressif Systems WiFi模块 - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, U.FL antenna connector 无库存
最低: 6,500
倍数: 650
: 650
Espressif Systems WiFi开发工具 - 802.11 RF testing board for ESP8266 modules 无库存
最低: 1
倍数: 1
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems 多协议开发工具 Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc.

Espressif Systems 开发板和工具包 - 无线 The ESP32-C3-AWS-ExpressLink-DevKit is a development board that hosts Espressifs AWS IoT ExpressLink module for out-of-the-box connectivity to AWS IoT Core. It can be used with an external host MCU for easy evaluation and prototyping.
Espressif Systems 开发板和工具包 - 其他处理器 EchoEar is an intelligent AI development kit. It is suitable for voice interaction products that require large model capabilities, such as toys, smart speakers, and smart central control systems. The device is equipped with an ESP32-S3-WROOM-1 module

Espressif Systems 开发板和工具包 - 其他处理器 ESP32-P4X-EYE is a vision development board based on the ESP32-P4 chip, mainly targeting camera applications

Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header

Espressif Systems 多协议开发工具 ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.

Espressif Systems 以太网开发工具 An Ethernet-to-Wi-Fi development board supports10/100 Fast Ethernet with RJ45 interface, PoE power, Wi-Fi 802.11b/g/n and JTAG debug.

Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Espressif Systems 多协议开发工具 ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor

Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.

Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.

Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.



Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.

Espressif Systems 开发板和工具包 - 其他处理器 ESP32 general-purpose development board, embeds ESP32-MINI-1, with pin header
Espressif Systems 音频 IC 开发工具 A lightweight audio development board based on ESP32-WROVER-B, which implements AEC, AGC, NS WWE (wake word engine) and other audio signal processing technologies.
Espressif Systems 开发板和工具包 - 其他处理器 ESP32 general-purpose development board, embeds ESP32-PICO-MINI-02, with pin header
Espressif Systems 开发板和工具包 - 其他处理器 This a low-footprint and entry-level development board for ESP32-PICO-V3-ZERO.
Espressif Systems 多协议开发工具 ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper

Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6(802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules.

Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header

Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems 多协议开发工具 ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
Espressif Systems ESP32-S2-SOLO-2-H4
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna, -40C - +105C