所有结果 (1,207)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 信号调节 The C20-0R612 is a broadband 0.6-12 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 26.5 GHz.

Marki Microwave 信号调节 This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 40 GHz.

Marki Microwave 信号调节 The CBR16-0006 offers the highest directivity of any standalone 6 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.

Marki Microwave 信号调节 The CBR16-0012 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.

Marki Microwave 信号调节 The CE10-0R620T is a next generation broadband 600MHz to 20GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE10-0R640 is a next generation broadband 600MHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE10-0R640 is a next generation broadband 600MHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE10-1R520T is a next generation broadband 1.5GHz to 20GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE10-1R540 is a next generation broadband 1.5GHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE13-0220T is a next generation broadband 2GHz to 20GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE13-0240 is a next generation broadband 2GHz to 40GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE16-0220T is a next generation broadband 2GHz to 20GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE16-0240 is a next generation broadband 2GHz to 40GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE16-0240 is a next generation broadband 2GHz to 40GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE20-0220T is a next generation broadband 2GHz to 20GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility,

Marki Microwave 信号调节 The CE20-0240 is a next generation broadband 2GHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE20-0240 is a next generation broadband 2GHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE20-0R620T is a next generation broadband 600 MHz to 20GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE20-0R640 is a next generation broadband 600MHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE20-0R640 is a next generation broadband 600MHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 射频适配器 - 三通 These DC blocks feature resonance-free operation and provide superior return loss and insertion loss across very broad bandwidths.
Marki Microwave 射频适配器 - 三通 These DC blocks feature resonance-free operation and provide superior return loss and insertion loss across very broad bandwidths.
Marki Microwave 信号调节 The DLM-10SM is a tunable, dual channel GaAs Schottky diode signal limiter featuring excellent IP3, insertion loss, and return loss.

Marki Microwave 信号调节 Available in either a connectorized or miniature surface mount package (0.240 inch x 0.150 inch), the DPX-0R5 is a low cost, high performance diplexer. The unique design offers high pass/low pass signal routing/multiplexing with excellent isolation.