所有结果 (1,207)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 信号调节 The HLM-40 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 15dBm.

Marki Microwave 增效器/分频器 The IADA-2050PSM is an integrated MMIC active doubler fabricated with GaAs Schottky diodes. This operates over a guaranteed 10 to 25 GHz input frequency range or a doubled output frequency range of 20to 50 GHz.

Marki Microwave 信号调节 The MBAL-0104SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. It features excellent amplitude and phase balance across its 1 to 4 GHz frequency range that offers a 1:2 impedance ratio.

Marki Microwave 信号调节 The MBAL-0260CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 2 to 60 GHz operational bandwidth.

Marki Microwave 信号调节 MBAL-1445 is a high isolation MMIC balun. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MBAL-1445SM is available as a 4 X 4 mm QFN package.

Marki Microwave 信号调节 The MBALH-0R106CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 35 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R106CSP2, offering flexibility in system design.

Marki Microwave 信号调节 The MC10-25110M2 is a mmWave 25-110 GHz, 10dB directional coupler in our connectorized miniature M2-package enabling operation up to 110 GHz. The coupler features excellent directivity, return loss and coupling accuracy.

Marki Microwave 信号调节 The MDPX-00003PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 4 GHz and high frequency 6 to 28 GHz signals. The MDPX-00003PSM is available as a 4x4mm QFN and connectorized evaluation board.

Marki Microwave 信号调节 The MDPX-00004PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 6 GHz and high frequency 8 to 28 GHz signals. The MDPX-00004PSM is available as a 4x4mm QFN and connectorized evaluation board.

Marki Microwave 信号调节 The MDPX-00005PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 8 GHz and high frequency 10 to 28 GHz signals. The MDPX-00005PSM is available as a 4x4mm QFN and connectorized evaluation board.

Marki Microwave 信号调节 The MDPX-00006PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 10 GHz and high frequency 12 to 28 GHz signals. The MDPX-00006PSM is available as a 4x4mm QFN and connectorized evaluation board.

Marki Microwave 信号调节 The MDPX-00007PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 12 GHz and high frequency 14 to 28 GHz signals.The MDPX-00007PSM is available as a 4x4mm QFN and connectorized evaluation board.

Marki Microwave 信号调节 The MDPX-00008PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 14 GHz and high frequency 16 to 28 GHz signals. The MDPX-00008PSM is available as a 4x4mm QFN and connectorized evaluation board.

Marki Microwave 信号调节 The MDPX-0305 is a broadband passive MMIC diplexer, a combination high pass and loss pass filter, capable of multiplexing low frequency DC to 3 GHz and high frequency 10 to 26.5 GHz signals.

Marki Microwave 信号调节 The MDPX-0305PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 3 GHz and high frequency 5 to 26.5 GHz signals.

Marki Microwave 信号调节 The MDPX-0407 is a broadband passive MMIC diplexer, a combination high pass and loss pass filter, capable of multiplexing low frequency DC to 4 GHz and high frequency 7 to 26.5 GHz signals.

Marki Microwave 信号调节 The MDPX-0407PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 4 GHz and high frequency 7 to 26.5 GHz signals.

Marki Microwave 信号调节 The MDPX-0609 is a broadband passive MMIC diplexer, a combination high pass and loss pass filter, capable of multiplexing low frequency DC to 6 GHz and high frequency 9 to 26.5 GHz signals.

Marki Microwave 信号调节 The MDPX-0710 is a broadband passive MMIC diplexer, a combination high pass and loss pass filter, capable of multiplexing low frequency DC to 7 GHz and high frequency 10 to 26.5 GHz signals.

Marki Microwave 均衡器 The MEQ10-14ASM passive MMIC equalizer QFN is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems, providing positive slope from DC to 14GHz with DC attenuation options between 3 and 10dB.

Marki Microwave 均衡器 The MEQ10-20ASM passive MMIC equalizer QFN is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems, providing positive slope from DC to 20GHz with DC attenuation options between 0 and 11dB.

Marki Microwave 均衡器 This equalizer provides positive slope from DC to 26.5 GHz with a DC attenuation value of 10dB and a 50-ohm match maintained over the entire operating range.

Marki Microwave 均衡器 The MEQ10-26CSP1 is a passive MMIC equalizer CSP ideal for compensating for low pass filtering effects in RF/microwave and high speed digital systems. The MEQ10-26CSP1 provides positive slope from DC to 26GHz with a DC attenuation of 10dB.
Marki Microwave 信号调节 This equalizer provides positive slope from DC to 40 GHz with a DC attenuation value of 10dB and a 50-ohm match maintained over the entire operating range.

Marki Microwave 信号调节 The MEQ10-50AU passive MMIC equalizer is an ideal solution for compensating for low pass filtering effects in RF/microwave and high speed digital systems.