所有结果 (1,207)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 射频混频器 The MM1-1040HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications.

Marki Microwave 信号调节 The MM1-1044L is a low power GaAs MMIC double balanced mixer that is designed for and operates at the K and Ka band 5G frequencies. MM1-1044L is a low power Ka band mixer that works well as both an up and down converter.

Marki Microwave 信号调节 The MM1-1140H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Marki Microwave 信号调节 The MM1-1240S is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Marki Microwave 信号调节 MM1-1467L is a GaAs MMIC double balanced mixer with a broad IF bandwidth and low conversion loss. This mixer ideal for applications which require broad IF bandwidths with operation at mmWave frequencies.

Marki Microwave 信号调节 The MM1-1850H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Marki Microwave 射频混频器 The MM1-1850HSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850HSM is a K/Ka band mixer that works well as both an up and down converter.

Marki Microwave 信号调节 The MM1-1850S is a high linearity passive double balanced MMIC mixer. The S diode offers superior 1 dB compression, two tone intermodulation performance, and spurious suppression to other GaAs MMIC mixers.

Marki Microwave 射频混频器 The MM1-1850SSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850SSM is a K/Ka band mixer that works well as both an up and down converter.

Marki Microwave 信号调节 The MM1-1857L is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Marki Microwave 射频混频器 The MM1-1886HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.The MM1-1886HCSP2 is available in a lead-free, RoHS compliant 2.5x2.5 mm chip scale surface mount package (CSP2).

Marki Microwave 信号调节 The MM1-2567LS is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. The MM1-2567LS is available in a connectorized package.

Marki Microwave 射频混频器 The MM1-2567LSM is a GaAs MMIC double balanced mixer that is optimized for high frequency applications. MM1-2567LSM is a Ka to V band mixer that works well as both an up and down converter.

Marki Microwave 信号调节 MM1-30100L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across an incredibly broad bandwidth.

Marki Microwave 信号调节 MM1-35130H is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across an incredibly broad bandwidth.

Marki Microwave 射频混频器 The MM1A-0222HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0222HPSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 射频混频器 The MM1A-0330HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0330HSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 射频混频器 The MM1A-0622HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0622HPSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 信号调节 The MM1A-0626SPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0626SPSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 射频混频器 The MM1A-0832HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0832HPSM is ideal for applications with wide bandwidths and operation at mmWave frequencies.
Marki Microwave 射频混频器 The MM1A-1040HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-1040HPSM is ideal for applications with wide bandwidths and operation at mmWave frequencies.
Marki Microwave 射频混频器 The MM1A-1855HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-1855HPSM is ideal for applications with wide bandwidths and operation at mmWave frequencies.
Marki Microwave 射频混频器 The MM2A-0530HPSM is a versatile, robust, and broadband triple balanced mixer with an integrated broadband LO driver amplifier. The MM2A-0530HPSM is ideal for applications with wide and overlapping bandwidths and operation through the K band.

Marki Microwave 射频混频器 MM2D-0528SCSM is a GaAs MMIC triple balanced mixer with high dynamic range and low conversion loss. This mixer offers broad operating bandwidths for applications in the C through Ka bands. The MM2D-0528SCSM is available in a 4x4 mm QFN package.

Marki Microwave 信号调节 The MMD-0415H is a MMIC doubler fabricated with GaAs Schottky diodes. This operates over a guaranteed 2 to 7.5 GHz input frequency range or a doubled output frequency range of 4 to 15 GHz.