所有结果 (1,207)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 射频混频器 The T3H-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 10 MHz to 18 GHz.

Marki Microwave 射频混频器 The T3H-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 10 MHz to 18 GHz.

Marki Microwave 射频混频器 The T3H-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 10 MHz to 18 GHz.

Marki Microwave 射频混频器 The T3H-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 10 MHz to 18 GHz.

Marki Microwave 射频混频器 The T3H-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 10 MHz to 18 GHz.

Marki Microwave 射频混频器 The T3H-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 10 MHz to 18 GHz.

Marki Microwave RF端接器 The TF50-110M is a well-matched, mmWave 50 termination in our connectorized M-package enabling operation from DC to 110 GHz.

Marki Microwave RF端接器 The TF50-27 is a well-matched, 50 female termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-40 is a well-matched, 50 female termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-50 is a well-matched, 50 female termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 31 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-67 is a well-matched, 50 female termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-110M is a well-matched, mmWave 50 termination in our connectorized M-package enabling operation from DC to 110 GHz.

Marki Microwave RF端接器 The TM50-27 is a well-matched, 50 male termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-40 is a well-matched, 50 male termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-50 is a well-matched, 50 male termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 30 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-67 is a well-matched, 50 male termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave 信号调节 A broadband balun, hand-tuned for optimal phase and amplitude balance over a 1.2 GHz to 6 GHz bandwidth.
Marki Microwave 信号调节 A broadband balun, hand-tuned for optimal phase and amplitude balance over a 5 GHz to 20 GHz bandwidth.
Marki Microwave 信号调节 The C09-0R430 is a broadband 0.45-30 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.
Marki Microwave 射频适配器 - 三通 These DC blocks feature resonance-free operation and provide superior return loss and insertion loss across very broad bandwidths.
Marki Microwave 射频适配器 - 三通 These DC blocks feature resonance-free operation and provide superior return loss and insertion loss across very broad bandwidths.
Marki Microwave 信号调节 The DPX-0508 is a broadband low pass/high pass diplexer capable of multiplexing low frequency (DC-5 GHz) and high frequency (8-18 GHz) signals. The novel design offers extremely low insertion loss for both the low pass and high pass channels.
Marki Microwave 信号调节 A broadband low pass/high pass diplexer capable of multiplexing low frequency (DC-11 GHz) and high frequency (14-30 GHz) signals. The novel design offers extremely low insertion loss and high isolation between the low pass and high pass channels.
Marki Microwave 信号调节 A broadband low pass/high pass diplexer capable of multiplexing low frequency (DC-17 GHz) and high frequency (21.5-40 GHz) signals. The novel design offers extremely low insertion loss and high isolation between the low pass and high pass channels.
Marki Microwave 信号调节 Available in either a connectorized or miniature surface mount package (0.240 inch x 0.150 inch), the DPX-0R5 is a low cost, high performance diplexer. The unique design offers high pass/low pass signal routing/multiplexing with excellent isolation.