所有结果 (2,539)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
White-Rodgers 10332
White-Rodgers 液冷连接器和配件 TJR SERIES TXV FLANGE, STRAIGHT THRU CONFIGURATION, INLET CONNECTION 7/8" ODF OR 1-1/8" ODM, OUTLET CONNECTION 7/8" ODF OR 1-1/8" ODM
White-Rodgers 11B79-3
White-Rodgers Emerson COMMERCIAL WATER HEATER CONTROL, SPST, OPEN ON RISE, 120 F TO 180 F RANGE, 4 F ADJUSTABLE DIFFERENTIAL, REMOTE BULB 46 , ECO FIXED AT 205 F, NON-CYCLING MANUAL RESET, CASE ELEMENT 3/4 NPT, 2-3/4 SHANK, REMOTE ELEMENT 3/4 NPT COMP FITTING ON 1-1/2
White-Rodgers 11E79-901
White-Rodgers Emerson COMMERCIAL WATER HEATER INTEGRATED CONTROL, 120-180 F RANGE, CONNECTS TO TEMP. PROBE AND ELECTRICAL CUT-OFF TO CONTROL GAS VALVE, DAMPER OR DRAFT INDUCER. DIAGNOSTIC LED FLASH CODES, 120 VAC INPUT, 24 VAC SEC., REPLACES AO SMITH 11E79-101, BOCK 11E79
White-Rodgers 120 105851S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 12 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Grounded Coil to Bracket, Coil Resistance: 16 Ohms, Contact Material: Silver Alloy, Contact Voltage: 12 Volt
White-Rodgers 120 902S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 15 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 20.8 Ohms, Contact Material: Silver Alloy,Contact Voltage: 15 Volts (similar
White-Rodgers 120 905S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 36 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 160 Ohms, Contact Material: Silver Alloy,Contact Voltage: 36 Volts (similar
White-Rodgers 120 908S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 15 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: L, Terminal Type: Isolated Coil, Coil Resistance: 20.8 Ohms, Contact Material: Silver Alloy, Contact Voltage: 15 Volts (similar to 12
White-Rodgers 120 910S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 24 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: L, Terminal Type: Isolated Coil, Coil Resistance: 64 Ohms, Contact Material: Silver Alloy, Contact Voltage: 24 Volts (similar to 120-
White-Rodgers 120 912S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 12 Volts, Switch Action: SPNO, Duty Cycle: Intermittent, Bracket Style: L, Terminal Type: Isolated Coil, Coil Resistance: 6 Ohms, Contact Material: Copper, Contact Voltage: 12 Volts (similar to 120-10673
White-Rodgers 120 943S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 12 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: L, Terminal Type: Grounded with 1/4" Quick Connect Terminal, Coil Resistance: 16 Ohms, Contact Material: Silver Alloy, Contact Voltag
White-Rodgers 124 903S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 24 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, SPNO, Coil Resistance: 53 Ohms, Contact Material: Silver Alloy, Contact Voltage: 24 Volts (sa
White-Rodgers 124 910S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 12 Volts, Switch Action: SPDT, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, SPDT, Coil Resistance: 13.2 Ohms, Contact Material: Silver Alloy, Contact Voltage: 12 Volts (
White-Rodgers 124 912S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 36 Volts, Switch Action: SPDT, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, SPDT, Coil Resistance: 120 Ohms, Contact Material: Silver Alloy, Contact Voltage: 36 Volts (s
White-Rodgers 13822-1
White-Rodgers 液冷连接器和配件 SPRING FOR SOLENOID
White-Rodgers 152-9
White-Rodgers 恒温器 LINE VOLTAGE HEATING ONLY, SPST, OPEN ON RISE THERMOSTAT, FIXED 2 F DIFFERENTIAL, 55 F TO 85 F RANGE, "SUMMER" OFF DIAL POSITION
White-Rodgers 1609-101
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 5' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 1609-103
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, SPST, CLOSE ON RISE, 10' CAPILLARY
White-Rodgers 1609-105
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 5' CAPILLARY, SPST, CLOSE ON RISE, KNOB TEMPERATURE ADJUSTMENT
White-Rodgers 1609-90
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 8' CAPILLARY, CLOSE ON RISE FOR TWO CIRCUIT HOOK-UPS
White-Rodgers 1609-94
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, 35 F TO 57 F RANGE, 3 F TO 20 F ADJUSTABLE DIFFERENTIAL, 6' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 16A60-9
White-Rodgers 温度控制器 FREEZE PROTECTION CONTROL, -20 F TO 50 F RANGE, MANUAL RESET, 10' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 16E09-101
White-Rodgers 温度控制器 ELECTRONIC TEMPERATURE CONTROL FOR REFRIGERATION OR HEATING, ALARM OUTPUT, SELECTABLE DELAY, SPDT, RANGE -40 TO 220 F, DIFFERENTIAL RANGE 1 F TO 30 F, REQUIRES NO COMMON WIRE ON 2.5A OR HIGHER APPLICATIONS, INCLUDES 7.5' TEMPERATURE SENSOR
White-Rodgers 176-6
White-Rodgers 恒温器 LINE VOLTAGE HEATING ONLY SPST, OPEN ON RISE THERMOSTAT, FIXED 3 F DIFFERENTIAL, 40 F TO 80 F RANGE, LOCKED CASE WITH ADJ. LIMITED SETTING DIAL
White-Rodgers 179-1
White-Rodgers 恒温器 LINE VOLTAGE HEATING ONLY OR COOLING ONLY, SPDT THERMOSTAT, FIXED 3 F DIFFERENTIAL, 55 F TO 95 F RANGE
White-Rodgers 1C20-101
White-Rodgers 恒温器 ECONOMY 24V MECHANICAL THERMOSTAT, NO PGM, STAGING 1H/0C, SYSTEM HEAT ONLY, LOWEST SETTING IS OFF, 24V OR MV, FAN AUTO (NO FAN CONNECTION), PROFILE VERTICAL, INCLUDES WALLPLATE TO COVER OLD WALL MARKS, R,W