结果: 392
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
NexAIoT 人机界面显示器及平板电脑 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L


NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only.


NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

NexAIoT 嵌入式箱式电脑 NISE52 w/ Apollo Lake ATOM J3455(2.3GHz, 4C4T, 10W), DDR3L3x HDMI, 6x USB3.0, 2x USB2.0, 3x GbE, 3x RS232, 1x RS422/485, 2x mPCIe, SIM9-30 VDC, -5 - 55C, WDH: 162x150x26 mm


NexAIoT 工业箱式电脑 NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)


NexAIoT 网关 PLC Gateway, HiveX,J1900, 4GB RAM, 32GB mSATA, MODBUS, 24V DC


NexAIoT 嵌入式箱式电脑 NISE4300 w/ intel SkyLake-U Gen6 CPU i3-6100U(2.3GHz, 2C4T, 15W), 2x DDR3L 2x DP, DVI-D, 2x USB 3.0, 2x USB, 2x LAN, 2x RS232, 1x RS232/422/485, mPCIe, M.2, SIM, SSD Slot 24 VDC, -5 - 55C, WDH: 238x145x54 mm, 1x PCIex4 Slot (Barebone only.)


NexAIoT 嵌入式箱式电脑 NISE4300 w/ intel SkyLake-U Gen6 CPU i5-6300U(3.0GHz, 2C4T, 7.5W), 2x DDR3L 2x DP, DVI-D, 2x USB 3.0, 2x USB, 2x LAN, 2x RS232, 1x RS232/422/485, mPCIe, M.2, SIM, SSD Slot 24 VDC, -5 - 55C, WDH: 238x145x54 mm, 1x PCIex4 Slot (Barebone only.)


NexAIoT 工业箱式电脑 PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC


NexAIoT 工业箱式电脑 NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components


NexAIoT 网关 Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC


NexAIoT 网关 Fieldbus Gateway, HiveX, J1900, 4GB RAM, 2.5 128GB SSD, Real-time Ethernet (PROFINET/ EtherNet/IP), 24V DC


NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS


NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 200 ROIs, Up to 5 extraction pages, Up to 50 chars of data per ROI, Up to 1 FPS


NexCOBOT 网关 Smart Robot Gateway Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max two robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Provide friendly web-based UI for configuration

SECO 模块化计算机 - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp

SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range

SECO 模块化计算机 - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range

SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-D J1900 a.2.00 GHz QC - RAM DDR3L 4GB - LVDS - HDMI - Com. Temp

SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-I E3815 a.1.46 GHz SC - RAM DDR3L 1GB - eDP - MULTI MODE DISPLAYPORT - Ind. Temp

SECO 模块化系统 - SOM Q7-974 w/Bay Trail-I E3815 a.1.46 GHz SC - RAM DDR3L 1GB - LVDS - MULTI MODE DISPLAYPORT - Ind. Temp

SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-I E3826 a.1.46 GHz DC - RAM DDR3L 4GB - LVDS - HDMI - Com. Temp

SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-I E3827 a.1.75 GHz DC - RAM DDR3L 4GB - LVDS - HDMI - Com. Temp
SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-I E3845 a.1.91 GHz QC - RAM DDR3L 8GB - LVDS - HDMI - Ind. Temp

SECO 模块化系统 - SOM Q7 - Q7-974 w/Bay Trail-M N2930 a.1.83 GHz QC - RAM DDR3L 4GB - LVDS - HDMI - Com. Temp