RF Amplifier 射频放大器

结果: 3,302
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
MACOM 射频放大器 Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 379库存量
最低: 1
倍数: 1
: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM 射频放大器 Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1,483库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel
Ampleon 射频放大器 B10H0710N40D/LGA-12x8/REEL 451库存量
最低: 1
倍数: 1
: 500

700 MHz to 1 GHz 35 dB SMD/SMT LGA-34 - 40 C + 120 C Reel, Cut Tape, MouseReel

MACOM 射频放大器 10 W, 0.5 - 6 GHz MMIC Power Amplifier 118库存量
25在途量
最低: 1
倍数: 1
: 25

Reel, Cut Tape
MACOM 射频放大器 MMIC,BUFFER AMP,PKG,QFN 16L (3X3),T&R 5,043库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape
MACOM CGY2221HV/C1
MACOM 射频放大器 Low Noise Amplifier,4x4QFN-24Ld,8-12GHz 4库存量
最低: 1
倍数: 1
Qorvo 射频放大器 eLNA No-Shield 6,123库存量
9,000预期 2026/7/27
最低: 1
倍数: 1
最大: 1,000
: 3,000

6.2 GHz to 6.8 GHz, 7.7 GHz to 8.3 GHz 1.62 V to 1.98 V 10.4 mA, 10.6 mA 15 dB, 15.3 dB 1.85 dB, 1.7 dB Low Noise Amplifiers SMD/SMT Si - 11 dBm - 40 C + 85 C QM14068 Reel, Cut Tape, MouseReel
Marki Microwave 射频放大器 A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21库存量
最低: 1
倍数: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Marki Microwave 射频放大器 The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3库存量
最低: 1
倍数: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Marki Microwave 射频放大器 The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 18库存量
最低: 1
倍数: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Nisshinbo 射频放大器 GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31,157库存量
最低: 1
倍数: 1
: 3,000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Fairview Microwave 射频放大器 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA 1库存量
最低: 1
倍数: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Qorvo 射频放大器 22-31.5GHz NF 1.6dB P1dB 19dBm SSG 23dB 832库存量
最低: 1
倍数: 1
最大: 250
: 500

22 GHz to 31.5 GHz 3.5 V 90 mA 23 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 19 dBm - 40 C + 85 C QPA2628 Reel, Cut Tape, MouseReel


MACOM 射频放大器 10-200MHz NF 2.0dB Gain 27.3dB 5库存量
最低: 1
倍数: 1

Si Bulk


MACOM 射频放大器 10-250MHz NF 2.2dB Gain 8.0dB 9库存量
最低: 1
倍数: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk

MACOM 射频放大器 20-250MHz NF 2.8dB Gain 8.0dB 7库存量
最低: 1
倍数: 1

Si Bulk
MACOM 射频放大器 MMIC, GaN, 28V, 2W, DC-6.0GHz, 440219 PK 122库存量
100预期 2026/7/31
最低: 1
倍数: 1

GaN Tray
NXP Semiconductors 射频放大器 Airfast Power Amplifier Module, 3300-3670 MHz, 31 dB, 10.7 W Avg 1,027库存量
最低: 1
倍数: 1
: 1,000

3.3 GHz to 3.67 GHz 4.75 V to 5.5 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M34TG140-TC Reel, Cut Tape
NXP Semiconductors 射频放大器 Airfast Power Amplifier Module, 3400-3600 MHz, 30 dB, 10.5 W Avg 1,044库存量
最低: 1
倍数: 1
: 1,000

3.4 GHz to 3.6 GHz 4.75 V to 5.25 V, 38 V to 55 V 30.4 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M35TG140-TC Reel, Cut Tape
NXP Semiconductors 射频放大器 Airfast Power Amplifier Module, 3400-3800 MHz, 31 dB, 10 W Avg 874库存量
最低: 1
倍数: 1
: 1,000

3.4 GHz to 3.8 GHz 4.75 V to 5.25 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M36TG140-TC Reel, Cut Tape
Mini-Circuits 射频放大器 0.1-22GHZ MMIC MPA 13库存量
200预期 2026/6/29
最低: 1
倍数: 1
: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm 1库存量
30预期 2026/11/23
最低: 1
倍数: 1

500 MHz to 2.5 GHz 5 V 220 mA 31 dB 8 dB Gain Block Amplifiers SMD/SMT Y460 27 dBm - 20 C + 65 C ZFL Bulk
Mini-Circuits 射频放大器 Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 5库存量
130在途量
最低: 1
倍数: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits 射频放大器 SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm 139库存量
200预期 2026/6/29
最低: 1
倍数: 1
: 100

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 MMIC Low Phase Noise Amplifier 192库存量
最低: 1
倍数: 1
: 100

6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel