Bushings 垫圈和套管

结果: 826
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 类型 面板切口 面板厚度 内径 用于 特点 材料 颜色 可燃性等级 封装

Heyco 垫圈和套管 SOCB 24M BLACK 50PK 236库存量
最低: 1
倍数: 1
Bushings Open/Closed Shorty Bushing Black
Heyco 垫圈和套管 B 250-187N THIN PANEL 395库存量
最低: 1
倍数: 1

Bushings Thin Panel Bushing 6.4 mm Nylon Black


Heyco 垫圈和套管 OCB 375 BLACK 480库存量
最低: 1
倍数: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Heyco 垫圈和套管 LTB 50-70/M16 BLACK 978库存量
最低: 1
倍数: 1

Bushings Snap-In Liquid Tight Bushing 16.5 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Black
Heyco 垫圈和套管 MSB 25-19 METRIC SNAP 13,048库存量
最低: 1
倍数: 1

Bushings
Heyco 垫圈和套管 SB 812-10 WHITE 11,306库存量
最低: 1
倍数: 1

Bushings
Heyco 2869-P
Heyco 垫圈和套管 OCB 562 BLACK 950库存量
最低: 1
倍数: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Heyco 2878-P
Heyco 垫圈和套管 OCB 1000 BLACK 498库存量
最低: 1
倍数: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Caplugs SB-500-6
Caplugs 垫圈和套管 BUSHING SNAP BLACK NYLON 2,161库存量
最低: 1
倍数: 1

Bushings Snap Nylon Black
Heyco 2914-P
Heyco 垫圈和套管 OCB 650 BLACK 395库存量
最低: 1
倍数: 1

Bushings Open/Closed Nylon Black UL 94 V-2
Heyco 2409-P
Heyco 垫圈和套管 SB 5.0-70 BLACK 14库存量
最低: 1
倍数: 1

Bushings 113.8 mm Locking fingers Nylon
Panduit 垫圈和套管 Raised Floor Air Sealing Grommet 1库存量
最低: 1
倍数: 1

Bushings Raised Floor Polycarbonate (PC)
Essentra 垫圈和套管 ANTI SHORT BUSHING:PP RED 3,575库存量
最低: 1
倍数: 1

Bushings Armor 25.4 mm Cable type 12/4, 10/2, 10/3, 2/1 Polypropylene (PP) Red


Heyco 垫圈和套管 SBT 1000-12 BLACK 7库存量
最低: 1
倍数: 1

Bushings Thick Panel Locking fingers Nylon
Taica 垫圈和套管 Silicone Bushing for Micro Vibration, 0.6 to 1 Optimum Load 50库存量
16预期 2026/7/1
最低: 1
倍数: 1

Bushings Gel Bush Micro Vibration
Taica 垫圈和套管 Silicone Bushing for Micro Vibration, 10 to 14 Optimum Load 20库存量
最低: 1
倍数: 1

Bushings Gel Bush Micro Vibration
Taica 垫圈和套管 Silicone Bushing for Micro Vibration, 0.5 to 2.5 Optimum Load (kg/4 Points) 1,990库存量
最低: 1
倍数: 1

Bushings Shock Absorption Silicone Bulk
Heyco 垫圈和套管 SB 3.0-39 BLK 54,657库存量
最低: 1
倍数: 1

Bushings Snap Bushing 76.2 mm 6.4 mm 62.7 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2 Bulk
Amphenol PCD 垫圈和套管 LightningBushing-2pc 60库存量
最低: 1
倍数: 1
Bushings Round holes Nylon
TE Connectivity / Raychem 垫圈和套管 Precoil s/e reusable silicone bush 4" 14库存量
最低: 1
倍数: 1

Bushings Silicone Elastomer Bulk
Taica 垫圈和套管 Silicone Bushing for Micro Vibration, 4.0 to 15 Optimum Load (kg/4 Points) 120库存量
最低: 1
倍数: 1

Bushings Shock Absorption Silicone Bulk
Taica 垫圈和套管 Silicone Bushing for Micro Vibration, 0.2 to 0.75 Optimum Load (kg/4 Points) 476库存量
最低: 1
倍数: 1

Bushings Shock Absorption Silicone Bulk
Heyco 垫圈和套管 SB 250-2 BLK 65,609库存量
80,000预期 2026/7/15
最低: 1
倍数: 1

Bushings Snap Bushing 6.4 mm 1.6 mm 3.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 375-4 BLK 49,505库存量
最低: 1
倍数: 1

Bushings Snap Bushing 9.5 mm 3.2 mm 6.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco 垫圈和套管 SB 437-5 BLK 58,541库存量
最低: 1
倍数: 1

Bushings Snap Bushing 11.1 mm 3.2 mm 7.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2