"RF DIODE"所有结果 (822)

在下面选择类别,以查看过滤选项并缩小您的搜索。
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Telemecanique Sub-GHz模块 OSITRACK COMPACT STATION D
ROHM Semiconductor 小信号开关二极管 DAN235AM is a Band Switching diode with low rF, suitable for high frequency switching.
ROHM Semiconductor PIN 二极管 100V 50mA, Series Connection, Low rF PIN 二极管 : RN789FM is a PIN diode with small mold package, suitable for Auto Gain Control circuit and Antenna Amplifier / Attenuator.
ROHM Semiconductor 小信号开关二极管 100V 0.5A 12ns, SOD-323HE, Super Fast Recovery Diode for Automotive ; silicon epitaxial planar type super fast recovery diode featuring low VF and high speed switching. Ideal for High frequency rectification; AEC-Q101.
ROHM Semiconductor 小信号开关二极管 100V 0.5A 12ns, SOD-323HE, Super Fast Recovery Diode; silicon epitaxial planar type super fast recovery diode featuring low VF and high speed switching. Ideal for High frequency rectification.
ROHM Semiconductor 小信号开关二极管 DAN235AMFH is a Band Switching diode with low rF, suitable for high frequency switching. This product complies with automotive qualified (AEC-Q101 Qualified).
Marki Microwave 射频放大器 The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.

Vishay PIN 二极管 PIN DIODE SOT323

Marki Microwave 射频放大器 A general-purpose broadband MMIC driver amplifier that provides up to +21 dBm output power suitable for driving Marki H or L diode mixers at 22-57 GHz and S diode mixers from 25-50 GHz.

Marki Microwave 射频混频器 The MT3H-0113HSM is a triple balanced passive diode mixer offering high dynamic range, low conversion loss, and excellent repeatability.

Mini-Circuits 衰减器 Bi-Phase, SMT Pin Diode Switch, 2 - 400 MHz, 50?

Marki Microwave 射频放大器 The AMM-7200SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 12 to 46 GHz, or S diode mixer from 14 to 40 GHz.

Telemecanique Sub-GHz模块 OSISENSE PROFIBUS DP BOX W/3 CHANNELS
Marki Microwave 射频放大器 The AMM-7210SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 25 to 50 GHz, or S diode mixer from 27 to 50 GHz.

Radiall 高频/射频继电器 SP6T Titanium SMA2.9 40GHz Latching Self-cut-off Auto-reset Indicators 24Vdc Positive common Diodes HE10 receptacle
Marki Microwave 射频放大器 The AMM-9619PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz.

Marki Microwave 射频放大器 The AMM-7199SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 11 to 38 GHz, or S diode mixer from 16 to 34 GHz.

Radiall 高频/射频继电器 SP6T Titanium SMA2.9 40GHz Latching Self-cut-off Auto-reset Indicators 24Vdc TTL Positive common Diodes HE10 receptacle
Vishay PIN 二极管 PIN DIODE SOT323

Radiall 高频/射频继电器 SP4T Titanium SMA2.9 40GHz Latching Self-cut-off Auto-reset Indicators 24Vdc TTL Positive common Diodes HE10 receptacle
Marki Microwave 射频放大器 The AMM-9856PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L diode mixer up to 40 GHz or an H diode mixer up to 20 GHz.

Marki Microwave 射频混频器 The MT3H-0113LSM is a triple balanced passive diode mixer offering high dynamic range, low conversion loss, and excellent repeatability.

Marki Microwave 射频混频器 The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.

Marki Microwave 射频放大器 The AMM-7200ASM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 12 to 46 GHz, or S diode mixer from 14 to 40 GHz.

Marki Microwave 射频混频器 The MT3-0113SCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.