RF Amplifier 射频放大器

结果: 3,290
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
CML Micro 射频放大器 Point-to-Point Radio and WiMAX GaN based High Power Amplifiers
40在途量
最低: 1
倍数: 1
: 10

4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape
CML Micro 射频放大器 21-27GHz, 3W Power Amplifier
184预期 2026/8/11
最低: 1
倍数: 1
: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro 射频放大器 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier
100预期 2026/8/18
最低: 1
倍数: 1
: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Infineon Technologies 射频放大器 RF BIP TRANSISTORS
14,683预期 2026/7/27
最低: 1
倍数: 1
: 7,500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
MACOM A88
MACOM 射频放大器 5-500MHz NF 3.5dB Gain 18.0dB
24预期 2026/9/17
最低: 1
倍数: 1

2 MHz to 500 MHz 15 V 79 mA 18 dB 3.5 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20.5 dBm 30 dBm - 40 C + 125 C Bulk
Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
17预期 2026/8/24
最低: 1
倍数: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Marki Microwave 射频放大器 The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
15预期 2026/7/17
最低: 1
倍数: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Guerrilla RF 射频放大器 .7-3.8GHz GaAs Gain 16.5dB
47,876预期 2026/10/22
最低: 1
倍数: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Nisshinbo 射频放大器 Wide Band LN Amp GaAs MMIC 20mA
3,454预期 2026/8/21
最低: 1
倍数: 1
: 4,000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
Qorvo 射频放大器 100-1000MHz General Purpose/GSM Driver A
200在途量
最低: 1
倍数: 1
: 100

880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
ABRACON 射频放大器 IC AMP GNSS L1 Low Noise Amplifier, 1107, DFN-6L
5,000预期 2026/8/17
最低: 1
倍数: 1
: 5,000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 5.26 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 Si - 12.7 dBm - 0.7 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Innovative Sensor Technology 射频放大器 Driver board DCB.8.2500 for infrared radiation sources of the HISpowerSeries (TO-8)
5预期 2026/7/14
最低: 1
倍数: 1
3 V to 13 V Driver Amplifiers SMD/SMT
NXP Semiconductors 射频放大器 Airfast RF LDMOS Wideband Integrated Power Amplifier, 1400-2200 MHz, 5.0 W Avg., 28 V
250预期 2026/7/27
最低: 1
倍数: 1
: 500

1.4 GHz to 2.2 GHz 20 V to 32 V 220 mA 32.1 dB Power Amplifiers SMD/SMT TO-270WBG-17 Si 43.8 dBm - 40 C + 150 C A2I20D040 Reel, Cut Tape, MouseReel
Infineon Technologies BGA524N6E6329XTSA1
Infineon Technologies 射频放大器 RF MMIC SUB 3 GHZ
11,950预期 2026/7/30
最低: 1
倍数: 1
: 12,000

Reel, Cut Tape
Qorvo CMD240
Qorvo 射频放大器 DC - 22 GHz Distributed Amplifier
20预期 2026/7/16
最低: 5
倍数: 5

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C CMD240
Qorvo TGA2598
Qorvo 射频放大器 6-12GHz PAE 31% GaN Gain 21dB IL 9dB
100预期 2026/7/17
最低: 50
倍数: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
onsemi SMA3109-TL-E
onsemi 射频放大器 High Freq Wideband Amplifier MMIC
12,925在途量
最低: 1
倍数: 1
最大: 3,000
: 3,000

100 MHz to 3.6 GHz 3 V 16 mA 23 dB 4.3 dB General Purpose Amplifiers SMD/SMT Si 4 dBm - 40 C + 85 C SMA3109 Reel, Cut Tape, MouseReel
MACOM CGY2260UH/C1
MACOM 射频放大器 Low Noise Amplifier,Die,24-44GHz
50预期 2026/7/13
最低: 10
倍数: 10
Mini-Circuits 射频放大器 BROADBAND AMPL / SMA / RoHS
10预期 2026/11/23
最低: 1
倍数: 1

500 MHz to 2.5 GHz 2.8 V to 5 V 102 mA 37 dB 2.9 dB General Purpose Amplifiers Screw Si 17 dBm 26 dBm - 40 C + 80 C ZX60
Mini-Circuits 射频放大器 BROADBAND AMPL / SMA / RoHS
10预期 2026/12/7
最低: 1
倍数: 1

General Purpose Amplifiers Si ZX60
Qorvo 射频放大器 5-100MHz NF 3.6dB Gain 25.8dB
45预期 2026/7/22
最低: 1
倍数: 1

5 MHz to 100 MHz 24 V 133 mA 25.5 dB 3.4 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005250L Bulk

onsemi 射频放大器 DOUBLE BALANCED MIXER
6,733预期 2026/8/4
最低: 1
倍数: 1
最大: 3,000
: 3,000

100 MHz to 2.8 GHz 3 V 6 mA 23.5 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 8 dBm - 40 C + 85 C SMA3107 Reel, Cut Tape, MouseReel
Infineon Technologies 射频放大器 RF SI MMIC-Amp SIEGET 25 Tech
3,000预期 2026/12/3
最低: 1
倍数: 1
: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel

onsemi 射频放大器 WIDEBAND AMPLIFIER
2,965预期 2027/12/20
最低: 1
倍数: 1
最大: 450
: 3,000

100 MHz to 3.3 GHz 5 V 19 mA 26.5 dB 4.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm - 40 C + 85 C SMA3103 Reel, Cut Tape, MouseReel
Guerrilla RF 射频放大器 .4-1.5GHz GaAs Gain 17.5dB
3,966在途量
最低: 1
倍数: 1
: 1,500

400 MHz to 1.5 GHz 2.7 V to 5 V 170 mA 17.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.3 dBm 45 dBm - 40 C + 105 C GRF5109 Reel, Cut Tape, MouseReel