"VECTOR"所有结果 (1,182)

在下面选择类别,以查看过滤选项并缩小您的搜索。
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Vector TSW169-5/90
Vector 电气外壳配件 RAIL

Vector 印刷电路板和试验板 6.30 X 9.19
Vector CCK72-84-00
Vector 其他工具 STD DIN RUGG SBRK,3U X 160 X 9.75"D

Vector CAC3
Vector 机架和机柜配件 CAGE COVER: 15.88"x17" PK 2, S/W, COVER ALL DEP
Vector CCA80-84-01
Vector 台式与机架式面板机壳产品 STD DIN RUGG SBRK,6U X 220 X 12.00"D CVR
Pasternack 校验设备 7/16 DIN SOLT VNA Calibration Kit Operating from DC to 7.5 GHz, Including Short Circuit, Open Circuit, Load, and Thru
Vector 1440-0132-48
Vector 铝挤压型材 EXTR REAR: 9.800 LG ER-DMG 0.100 BDR
Vector 1440-0132-42
Vector 铝挤压型材 EXTR REAR: 8.600 LG ER-DMG 0.100 BDR
Vector CCK81-84-00
Vector 台式与机架式面板机壳产品 STD DIN RUGG SBRK,6U X 280 X 15.00"D

Vector TS81-5/90
Vector 电气外壳配件 8.12" x 1" T-STRUT

Vector TSW169-6/90
Vector 电气外壳配件 TAPPED RAILS

Vector CCK80-84-01
Vector 台式与机架式面板机壳产品 STD DIN RUGG SBRK,6U X 220 X 12.00"D CVR
Vector 1404-0016-21
Vector 机架和机柜配件 NUT STRIP: 4.400 LG RTL 21HP .200 BDR
Pasternack 校验设备 2.4mm SOLT VNA Calibration Kit Operating from DC to 50 GHz, Including Short Circuit, Open Circuit, Load, and Thru
Pasternack 校验设备 2.92mm SOLT VNA Calibration Kit Operating from DC to 40 GHz, Including Short Circuit, Open Circuit, Load, and Thru
Vector 1440-0133-21
Vector 铝挤压型材 EXTR FRNT: 4.400 LG ER-DMG 0.100 BDR
Vector 1440-0131-48
Vector 铝挤压型材 EXTR FRNT: 9.800 LG ER-DMG 0.100 BDR
Pasternack 校验设备 3.5mm Female Short Open Load Thru (SOLT) Analyzer Calibration Kit, portable 4-in-1, Operating from DC to 26.5 GHz

Vector 1440-0132-80
Vector 铝挤压型材 EXTR REAR: 16.200 LG RUG DUAL 0.100 BDR
Vector 1440-0133-12
Vector 铝挤压型材 EXTR FRNT: 2.600 LG T/B SLP-DMG 0.100 BD
Vector CCA26-84-01
Vector 台式与机架式面板机壳产品 160mm SUBRACK 84HP 3U
Vector CCA26-44-01
Vector 台式与机架式面板机壳产品 SUBRACK 160mm 44hp 9.0" PERF

Vector TS81
Vector 电气外壳配件 T STRUT- 8.12L W/OINSERT, 5280006

Keysight 函数发生器与合成器 CXG X-Series RF Vector Signal Generator Frequency range, 9 kHz to 3 GHz ARB baseband generator (60 MHz RF bandwidth, 32 Msa) - US 120v NEMA 15 Plug
Toshiba ARM微控制器 - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C