结果: 319
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Fluke 热像仪 FLUKE-TC01C 25HZ,THERMAL CAMERA, FU4, 256X192, 25HZ, FOR IOS, TYPE C

Teledyne FLIR 热像仪 FLIR E86 w/ 24 Lens, 464x348, -20 C to +1500 C, w/ FLIR Thermal Studio Starter

Fluke 热像仪 THERMAL IMAGER; HS1; 60 HZ

Fluke 热像仪 THERMAL IMAGER; HS1; 60 HZ
Fluke 热像仪 THERMAL IMAGER; FT1; 27 HZ

Fluke 热像仪 Fluke TiS20+ / TiS20+ MAX Thermal Imaging Camera


Fluke 热像仪 Thermal Imager G1 30Hz 320x240 Res

Teledyne FLIR 热像仪 Thermal MSX VideoScope Kit with Rectangular Probe Tip (VS290 + VSC-IR32)

Teledyne FLIR 热像仪 FLIR T865 High-Performance Thermal Camera w/42 Lens, 640x480 Resolution/30Hz, -40C to +2000C

Teledyne FLIR 热像仪 FLIR One Pro for iOS 160x120LightningConn

Fluke 热像仪 60HZ THERMAL IMAGER 640 x 480

Teledyne FLIR Lepton 热像仪 Lepton, 80x60, 50 degree, radiometric, with shutter, slow video
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for Android is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for iOS is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Teledyne FLIR 热像仪 FLIR TG268 Spot Thermal Camera 160x120 IR Resolution with Bullseye Laser

Teledyne FLIR 热像仪 FLIR E6 Pro Infrared Camera w/33 Lens, MSX 240 x 180/9Hz, -20C to +550C
Teledyne FLIR 热像仪 FLIR E8 Pro Infrared Camera with Ignite Cloud
Basler 视觉传感器 Basler ace 2 X - a2A2840-14gmUV

Basler 视觉传感器 Basler ace 2 X - a2A2840-67g5mUV

Teledyne FLIR 热像仪 FLIR TG298 High Temperature (1080 C) Spot Thermal Camera with Bullseye Laser

Teledyne FLIR 热像仪 FLIR ONE EDGE PRO Wireless 160120 IR camera with Ignite for iOS and Android
Teledyne FLIR 热像仪 FLIR E5 Pro Infrared Camera w/33 Lens, MSX 160 x 120/9Hz, -20C to +400C
Fluke 热像仪 60Hz Thermal Imager 640 X 480 Resolution

Teledyne FLIR 热像仪 FLIR C5 Compact Professional Thermal Camera w/MSX and WiFi 160 x 120 Resolution/9Hz

Fluke 热像仪 THERMAL IMAGER; GT2; 9 HZ