LCD1-14B-E

Panduit
644-LCD1-14B-E
LCD1-14B-E

制造商:

说明:
端子 Copper Compression Lug, 2 Hole, #1 AWG, 1/4 (6.4mm) Stud, .75 (19.1mm) Hole Spacing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panduit
产品种类: 端子
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Terminals
Compression
Crimp
Not Insulated
1/4 in
1 AWG
Cable Mount / Free Hanging
Green
Tin
Copper
LCD
Pan-Lug
商标: Panduit
长度: 64.516 mm
安装角: Straight
产品类型: Terminals
工厂包装数量: 20
子类别: Terminals
宽度: 17.78 mm
线规: 1 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCD Two-Hole Compression Lugs

Panduit LCD Two-Hole Compression Lugs are designed for use with stranded copper conductors and feature color-coded barrels marked with specified index numbers. These lugs have tin-plated construction to inhibit corrosion and an inspection window to visually ensure full conductor insertion. LCD lugs reduce installation time and are designed to meet all applicable standards. Panduit LCD Two-Hole Compression Lugs are UL listed and CSA certified to 35KV and are temperature rated to +90°C.