387007111

Tark Thermal Solutions
739-387007111
387007111

制造商:

说明:
Peltier热电模块 Thermoelectric Cooler, High Performance, Mini Form Factor, 0.5x0.5x0.1 Inch

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: Peltier热电模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Thermoelectric Peltier Modules
商标: Tark Thermal Solutions
系列: HTX
工厂包装数量: 24
子类别: Thermoelectric
商标名: OptoTEC
零件号别名: HTX12-65-F2A-1312-TB-W2.25
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8418690180
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

热电冷却器(TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

供货情况

库存: