387007118

Tark Thermal Solutions
739-387007118
387007118

制造商:

说明:
Peltier热电模块 Thermoelectric Cooler, High Performance, Mini Form Factor, AuSn Solder

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: Peltier热电模块
RoHS:  
Thermoelectric Peltier Modules
商标: Tark Thermal Solutions
系列: HTX
工厂包装数量: 24
子类别: Thermoelectric
商标名: OptoTEC
零件号别名: HTX19,35,F1N,0612,GG,W2.25 HTX19-35-F1N-0612-GG-W2.25
单位重量: 18.144 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

合规代码
USHTS:
8418690180
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OptoTEC OTX/HTX热电冷却器

Laird Thermal Systems OptoTEC OTX/HTX热电冷却器采用该高性能热电材料来提高性能,同时加强工艺控制。OptoTEC OTX冷却器的最高工作温度为+120°C,而HTX冷却器设计用于在最高+150°C的温度下工作。这些冷却器主要用于温度稳定应用,确保电信和光电子行业中的敏感光学元件能够可靠工作。Laird Thermal Systems OptoTEC OTX/HTX热电冷却器的占位面积非常小,不会产生声音和振动,可实现可靠的固态工作。

热电冷却器(TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 24   倍数: 24
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥392.4829 ¥9,419.59
¥383.8045 ¥18,422.62
¥381.1603 ¥45,739.24