CT4488-30-100-0

Cal Test
510-CT4488-30-100-0
CT4488-30-100-0

制造商:

说明:
测试引线 Lead, PV Female Breakout to PV Male and 4mm Plug

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cal Test Electronics
产品种类: 测试引线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Test Lead
100 cm
Black
商标: Cal Test
触点材料: Beryllium Copper
触点电镀: Gold, Nickel
电流额定值: 36 A
绝缘材料: Polypropylene (PP)
最大工作温度: + 80 C
最小工作温度: - 20 C
产品: Test Leads
产品类型: Test Leads
系列: CT4490
工厂包装数量: 5
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
电压额定值: 1.5 kVDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030908921
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT44x Photovoltaic Test Lead Kit & Accessories

Cal Test Electronics CT44x Photovoltaic (PV) Test Lead Kit and Accessories are designed to be used with instruments that feature sheathed 4mm banana jacks. The CT4490 kit provides necessary test leads for various measurements on photovoltaic systems. The CT4490 kit includes CT4486 and CT4487 leads to measure open-circuit voltage and short-circuit current on PV panels. This kit consists of CT4488 and CT4489 leads that test in-circuit operating voltage and current in a single setup. Another component included in the CT4490 kit is the CT4491 lead, which provides connection flexibility. The CT44x photovoltaic test lead kit and accessories feature a 1500VDC CAT III rating for secure and easy usage. This kit and kit contents are CE and RoHS 2 compliant.

供货情况

库存: